Part Details for HR30-6P-T02 by Hirose Electric Co Ltd
Overview of HR30-6P-T02 by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR30-6P-T02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6751
|
Newark | Miniature Waterproof Plastic Connectors |Hirose(Hrs) HR30-6P-T02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.5000 / $209.3000 | Buy Now |
DISTI #
H9952-ND
|
DigiKey | CONN COLLAR SILVER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$162.7412 / $189.4000 | Buy Now |
DISTI #
HR30-6P-T02
|
Avnet Americas | Backshell Tightening Collar for HR30 Series 3 and 6 Position Miniature Waterproof Plastic Connectors - Bag (Alt: HR30-6P-T02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$139.4375 | Buy Now |
DISTI #
798-HR30-6P-T02
|
Mouser Electronics | Circular Push Pull Connectors TIGHTENING COLLAR BACKSHELL 3 & 6 POS RoHS: Compliant | 3 |
|
$142.3000 / $142.5000 | Buy Now |
|
Future Electronics | TOOL BACK SHELL TIGHTING COLLAR RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$144.9500 / $152.2000 | Buy Now |
DISTI #
HIRHR30-6P-T02
|
Heilind Electronics | 150-0216-4-00 EACH | Americas - 0 in Stock |
|
$176.9231 / $191.6667 | Buy Now |
|
Onlinecomponents.com | Miniature Waterproof (IP67/IP68) Plastic Connectors RoHS: Compliant | 0 |
|
$153.3300 / $164.2900 | Buy Now |
DISTI #
000000000003977584
|
Sager | Circular Push Pull Connectors TIGHTENING COLLAR BACKSHELL 3 & 6 POS Min Qty: 1 | 0 |
|
$192.0000 | Buy Now |
DISTI #
150-0216-4-00
|
Avnet Abacus | Backshell Tightening Collar for HR30 Series 3 and 6 Position Miniature Waterproof Plastic Connectors (Alt: 150-0216-4-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HR30-6P-T02
HR30-6P-T02 CAD Models
HR30-6P-T02 Part Data Attributes
|
HR30-6P-T02
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR30-6P-T02
Hirose Electric Co Ltd
Crimping, Stripping, Cutting Tools & Drills TIGHTENING COLLAR BACKSHELL 3 & 6 POS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | TOOL AND MACHINERY |