Part Details for HR30-6P-3S-T01 by Hirose Electric Co Ltd
Overview of HR30-6P-3S-T01 by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR30-6P-3S-T01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6753
|
Newark | Miniature Waterproof Plastic Connectors |Hirose(Hrs) HR30-6P-3S-T01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.0000 / $327.6000 | Buy Now |
DISTI #
HR30-6P-3S-T01-ND
|
DigiKey | TOOL WIRING JIG FOR SOLDER PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bag |
1 In Stock |
|
$225.0000 | Buy Now |
DISTI #
HR30-6P-3S-T01
|
Avnet Americas | Assembly Tool for HR30 Series 6 Shell Size Plug Miniature Waterproof Plastic Connectors - Bag (Alt: HR30-6P-3S-T01) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$225.0000 / $261.0000 | Buy Now |
DISTI #
798-HR30-6P-3S-T01
|
Mouser Electronics | Circular Push Pull Connectors SOLDER FIXTURE FOR HR30-6P-3S, PA-3S RoHS: Compliant | 0 |
|
$223.7000 / $224.9900 | Order Now |
|
Future Electronics | TOOL WIRING JIG FOR SOLDER PLUG RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$220.5800 / $231.6100 | Buy Now |
DISTI #
HIRHR30-6P-3S-T01
|
Heilind Electronics | 150-0220-1-00 EACH | Americas - 0 in Stock |
|
$276.9231 / $300.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$242.2600 / $261.0000 | Buy Now |
DISTI #
HR30-6P-3S-T01
|
Avnet Americas | Assembly Tool for HR30 Series 6 Shell Size Plug Miniature Waterproof Plastic Connectors - Bag (Alt: HR30-6P-3S-T01) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$225.0000 / $261.0000 | Buy Now |
DISTI #
000000000003977578
|
Sager | Circular Push Pull Connectors SOLDER FIXTURE FOR HR30-6P-3S, PA-3S Min Qty: 1 | 0 |
|
$224.0000 | Buy Now |
Part Details for HR30-6P-3S-T01
HR30-6P-3S-T01 CAD Models
HR30-6P-3S-T01 Part Data Attributes:
|
HR30-6P-3S-T01
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR30-6P-3S-T01
Hirose Electric Co Ltd
Crimping, Stripping, Cutting Tools & Drills SOLDER FIXTURE FOR HR30-6P-3S, PA-3S
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | TOOL AND MACHINERY |