Part Details for HR30-6J-6P(71) by Hirose Electric Co Ltd
Overview of HR30-6J-6P(71) by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR30-6J-6P(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
130-2009-6-71
|
Avnet Abacus | Conn Miniature Waterproof Plastic M 6 POS Solder ST Cable Mount 6 Terminal 1 Port (Alt: 130-2009-6-71) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now | |
DISTI #
1425768
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, PLUG, 6 WAY, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.0667 / $6.7481 | Buy Now |
DISTI #
1425768
|
Farnell | CIRCULAR CONNECTOR, PLUG, 6 WAY, CABLE RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$5.4960 / $6.9516 | Buy Now |
Part Details for HR30-6J-6P(71)
HR30-6J-6P(71) CAD Models
HR30-6J-6P(71) Part Data Attributes:
|
HR30-6J-6P(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR30-6J-6P(71)
Hirose Electric Co Ltd
Circular Connector, 6 Contact(s), Male, Solder Terminal, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |