Part Details for HR25A-7P-6P(31) by Hirose Electric Co Ltd
Overview of HR25A-7P-6P(31) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HR25A-7P-6P(31)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7570
|
Newark | Circular Connector, Plug6Pos, Cable, Product Range:Hr25A Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Connector Body Material:Zinc Rohs Compliant: Yes |Hirose(Hrs) HR25A-7P-6P(31) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$21.9800 / $23.4600 | Buy Now |
DISTI #
H126558-ND
|
DigiKey | CONN PLUG MALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
534 In Stock |
|
$15.7500 / $24.4700 | Buy Now |
DISTI #
HR25A-7P-6P(31)
|
Avnet Americas | Circular Connector, HR25A Series, Cable Mount Plug, 6 Contacts, Solder Pin, Push-Pull - Trays (Alt: HR25A-7P-6P(31)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$17.5813 | Buy Now |
DISTI #
798-HR25A-7P-6P31
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 58 |
|
$15.7500 / $24.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$17.6900 | Buy Now |
DISTI #
HIRHR25A-7P-6P(31)
|
Heilind Electronics | 125-0602-8-31 EACH | Americas - 0 in Stock |
|
$19.3846 / $23.3871 | Buy Now |
|
Onlinecomponents.com | Miniature Push-Pull Circular Connectors RoHS: Compliant | 0 |
|
$16.1500 / $21.6400 | Buy Now |
DISTI #
HR25A-7P-6P-31
|
TME | Connector: circular, HR25, soldering, PIN: 6, plug, for cable, male Min Qty: 1 | 20 |
|
$17.4200 / $28.6200 | Buy Now |
DISTI #
000000000005724868
|
Sager | Circular Push Pull Connectors Min Qty: 1 | 0 |
|
$18.1000 / $24.2000 | Buy Now |
Part Details for HR25A-7P-6P(31)
HR25A-7P-6P(31) CAD Models
HR25A-7P-6P(31) Part Data Attributes
|
HR25A-7P-6P(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR25A-7P-6P(31)
Hirose Electric Co Ltd
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |