-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6622
|
Newark | Circular Conn, Rcpt, 8Pos, Solder, Product Range:Hr25 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Solder Socket, Coupling Style:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) HR25-7TR-8S(73) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$10.8200 | Buy Now |
DISTI #
HR1446-ND
|
DigiKey | CONN RCPT FMALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
208 In Stock |
|
$10.1375 / $16.4900 | Buy Now |
DISTI #
HR25-7TR-8S(73)
|
Avnet Americas | Conn Smallest High Density F 8 POS Solder ST Panel Mount 8 Terminal 1 Port - Bag (Alt: HR25-7TR-8S(73)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$11.1429 | Buy Now |
DISTI #
798-HR257TR8S73
|
Mouser Electronics | Standard Circular Connector 8P PNL MNT REC SH SZ 7 FEM RoHS: Compliant | 51 |
|
$11.5900 / $17.1900 | Buy Now |
|
Future Electronics | 8 Position Shell Size 7 Circular Panel Mounted Receptacle RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$11.5900 / $12.1700 | Buy Now |
|
Future Electronics | 8 Position Shell Size 7 Circular Panel Mounted Receptacle RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$11.5900 / $12.1700 | Buy Now |
DISTI #
HIRHR25-7TR-8S(73)
|
Heilind Electronics | 125-0011-1-73 EACH | Americas - 0 in Stock |
|
$12.4769 / $15.3167 | Buy Now |
|
Onlinecomponents.com | High Performance, Microminiature Circular Connectors RoHS: Compliant | 0 |
|
$10.8100 / $15.8400 | Buy Now |
DISTI #
HR25-7TR-8S-73
|
TME | connector HR25-7TR-8S(73) Min Qty: 200 | 0 |
|
$11.2400 | RFQ |
DISTI #
000000000003977449
|
Sager | Standard Circular Connector 8P PNL MNT REC SH SZ 7 FEM Min Qty: 1 | 0 |
|
$11.5000 / $15.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HR25-7TR-8S(73)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR25-7TR-8S(73)
Hirose Electric Co Ltd
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 0.453 inch | |
Body Diameter | 0.417 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |