-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6610
|
Newark | High Performance, Microminiature Circular Connectors |Hirose(Hrs) HR25-7TP-8P(73) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0000 / $34.0000 | Buy Now |
DISTI #
HR25-7TP-8P(73)-ND
|
DigiKey | CONN PLUG MALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
40 In Stock |
|
$18.7500 / $28.9400 | Buy Now |
DISTI #
HR25-7TP-8P(73)
|
Avnet Americas | Conn Circular PIN 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port - Bag (Alt: HR25-7TP-8P(73)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$20.6125 | Buy Now |
DISTI #
798-HR257TP8P73
|
Mouser Electronics | Standard Circular Connector 8P MALE PLUG SZ 7 RoHS: Compliant | 35 |
|
$21.4300 / $28.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$20.7400 | Buy Now |
DISTI #
HIRHR25-7TP-8P(73)
|
Heilind Electronics | Americas - 0 in Stock |
|
$23.0769 / $27.4194 | Buy Now | |
|
Onlinecomponents.com | High Performance, Microminiature Circular Connectors RoHS: Compliant | 0 |
|
$19.7000 / $29.3100 | Buy Now |
DISTI #
000000000003977435
|
Sager | Standard Circular Connector 8P MALE PLUG SZ 7 Min Qty: 1 | 0 |
|
$21.3000 / $28.3000 | Buy Now |
DISTI #
125-0005-9-73
|
Avnet Abacus | Conn Circular PIN 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port (Alt: 125-0005-9-73) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HR25-7TP-8P(73)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR25-7TP-8P(73)
Hirose Electric Co Ltd
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |
This table gives cross-reference parts and alternative options found for HR25-7TP-8P(73). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR25-7TP-8P(73), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HR25-7TP-8P | Hirose Electric Co Ltd | Check for Price | Circular Connector, 8 Contact(s), Brass/Zinc Alloy, Male, Solder Terminal, Plug | HR25-7TP-8P(73) vs HR25-7TP-8P |
HR25-7TP-8P(72) | Hirose Electric Co Ltd | $16.8879 | Circular Connector, 8 Contact(s), Metal, Male, Solder Terminal, Plug | HR25-7TP-8P(73) vs HR25-7TP-8P(72) |