Part Details for HR2130800000G by Anytek Technology Corporation Ltd
Overview of HR2130800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR2130800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HR2130800000G-ND
|
DigiKey | TERM BLOCK 7POS 45DEG 5.08MM PCB Min Qty: 1992 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5748 | Buy Now |
DISTI #
72315924
|
RS | HR 5.08 3*7P Grey , Solder pins in line/ Mark | Amphenol - Anytek HR2130800000G RoHS: Compliant Min Qty: 1992 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3700 | RFQ |
DISTI #
ANYHR2130800000G
|
Heilind Electronics | HR 5.08 37P GREY SOLDER PINS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5500 / $9.9900 | Buy Now |
DISTI #
ANYHR2130800000G
|
Interstate Connecting Components | HR 5.08 37P GREY SOLDER PINS | 0 |
|
Buy Now |