HR21
Description: Circular Connector, Brass, Female; Male, Solder Terminal, Plug; Receptacle

Overview of HR21 by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HR21 by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HR21 by Hirose Electric Co Ltd

HR21
Hirose Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
Additional Feature
POLARIZED, MAX CONTACTS (SERIES)=17
Backshell Type
SOLID
Body/Shell Style
PLUG; RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Gender
FEMALE; MALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Manufacturer Series
HR21
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE; PANEL
Option
WATERPROOF
Shell Finish
CHROME
Shell Material
BRASS
Shell Size
27
Termination Type
SOLDER
Want to compare parts?
  1. HR21
    Hirose Electric Co Ltd
    Circular Connector, Brass, Female; Male, Solder Terminal, Plug; Receptacle
    VS

Related Parts for HR21

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HR21 by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HR21 by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of HR21 would you like to use for your alert(s)?
  • Please alert me when HR21 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HR21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HR21 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HR21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HR21.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HR21 by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: