Part Details for HR1725NPO823KEP4R by Presidio Components Inc
Overview of HR1725NPO823KEP4R by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR1725NPO823KEP4R
HR1725NPO823KEP4R CAD Models
HR1725NPO823KEP4R Part Data Attributes
|
HR1725NPO823KEP4R
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR1725NPO823KEP4R
Presidio Components Inc
Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e4 | |
Length | 4.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for HR1725NPO823KEP4R
This table gives cross-reference parts and alternative options found for HR1725NPO823KEP4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR1725NPO823KEP4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1725NPO823K10VNT9A | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825, | Presidio Components Inc | HR1725NPO823KEP4R vs 1725NPO823K10VNT9A |
1725NPO823K10VNT94 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825, | Presidio Components Inc | HR1725NPO823KEP4R vs 1725NPO823K10VNT94 |
HR1725NPO823KEF5R | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825, | Presidio Components Inc | HR1725NPO823KEP4R vs HR1725NPO823KEF5R |
HR1725NPO823KEP5R | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825, | Presidio Components Inc | HR1725NPO823KEP4R vs HR1725NPO823KEP5R |
1725NPO823K10VP1 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825, | Presidio Components Inc | HR1725NPO823KEP4R vs 1725NPO823K10VP1 |
HR1725NPO823KEF3R | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825, | Presidio Components Inc | HR1725NPO823KEP4R vs HR1725NPO823KEF3R |
1725NPO823KET3R | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825, | Presidio Components Inc | HR1725NPO823KEP4R vs 1725NPO823KET3R |
HR1725NPO823KET6R | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825, | Presidio Components Inc | HR1725NPO823KEP4R vs HR1725NPO823KET6R |
1725NPO823KEP6R | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825, | Presidio Components Inc | HR1725NPO823KEP4R vs 1725NPO823KEP6R |
1725NPO823K10VP5 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825, | Presidio Components Inc | HR1725NPO823KEP4R vs 1725NPO823K10VP5 |