Part Details for HR1725NPO563P1F5 by Presidio Components Inc
Overview of HR1725NPO563P1F5 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR1725NPO563P1F5
HR1725NPO563P1F5 CAD Models
HR1725NPO563P1F5 Part Data Attributes
|
HR1725NPO563P1F5
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR1725NPO563P1F5
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Surface Mount, 1725, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1725 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1725 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for HR1725NPO563P1F5
This table gives cross-reference parts and alternative options found for HR1725NPO563P1F5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR1725NPO563P1F5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR1725NPO563P1F4 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725NPO563P1F5 vs HR1725NPO563P1F4 |
HR1725NPO563P1NT62 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725NPO563P1F5 vs HR1725NPO563P1NT62 |
HR1725NPO563P1PB | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.056uF, SURFACE MOUNT, 1725, CHIP | Presidio Components Inc | HR1725NPO563P1F5 vs HR1725NPO563P1PB |
HR1725NPO563P1F2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725NPO563P1F5 vs HR1725NPO563P1F2 |
HR1725NPO563P1NT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725NPO563P1F5 vs HR1725NPO563P1NT9A |
HR1725NPO563P1NG4 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725NPO563P1F5 vs HR1725NPO563P1NG4 |
HR1725NPO563P1F1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725NPO563P1F5 vs HR1725NPO563P1F1 |
HR1725NPO563P1NT9B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.056uF, SURFACE MOUNT, 1725, CHIP | Presidio Components Inc | HR1725NPO563P1F5 vs HR1725NPO563P1NT9B |
HR1725NPO563P1NG5 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725NPO563P1F5 vs HR1725NPO563P1NG5 |
HR1725NPO563P1NT91 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725NPO563P1F5 vs HR1725NPO563P1NT91 |