Part Details for HR16D1A11BW1-11-UH001 by Carling Technologies
Overview of HR16D1A11BW1-11-UH001 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR16D1A11BW1-11-UH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-HR16D1A11BW1-11-UH001-ND
|
DigiKey | SWITCH ROCKER SPDT 20A 12V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.8180 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.1700 / $39.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.1700 / $39.3300 | Buy Now |