Part Details for HR14D1A11BW1-11-PMVV1 by Carling Technologies
Overview of HR14D1A11BW1-11-PMVV1 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR14D1A11BW1-11-PMVV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-1340-ND
|
DigiKey | SWITCH ROCKER SPDT 20A 12V Min Qty: 10 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$39.7650 | Buy Now |
DISTI #
691-HR14A11BW11PMVV1
|
Mouser Electronics | Rocker Switches HR14D1A11BW111PMVV1 RoHS: Compliant | 0 |
|
$39.7600 / $43.1100 | Order Now |
DISTI #
71557776
|
RS | Rocker Switch, Sealed, SP, ON-NONE-ON, Illum Blue Ring, Illum White Rocker,20A, QC | Carling Technologies HR14D1A11BW1-11-PMVV1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$39.1900 / $43.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.5900 / $40.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.5900 / $40.2900 | Buy Now |
Part Details for HR14D1A11BW1-11-PMVV1
HR14D1A11BW1-11-PMVV1 CAD Models
HR14D1A11BW1-11-PMVV1 Part Data Attributes
|
HR14D1A11BW1-11-PMVV1
Carling Technologies
Buy Now
|
Compare Parts:
HR14D1A11BW1-11-PMVV1
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |