Part Details for HR1232WF2 by CSB Battery
Overview of HR1232WF2 by CSB Battery
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR1232WF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
632-HR1232WF2
|
Mouser Electronics | Sealed Lead Acid Battery | 0 |
|
$29.7900 / $36.8900 | Order Now |
|
NAC | High Rate Discharge Battery, Cells Per Unit: 6 Voltage Per Unit: 12 V Capacity: 32W @ 15 minute-rate to 1.67V per cell @ 25�C (77�F) Weight: Approx. 2.34 Kg (5.16 lbs) Maximum Discharge Current: 130A (5sec) Terminal: F2-Faston Tab250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.9400 | Buy Now |