There are no models available for this part yet.
Overview of HR1227WF2 by CSB Battery
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HR1227WF2 by CSB Battery
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AC7831
|
Newark | Lead Acid Battery, 12V, Battery Voltage:12V, Battery Technology:Lead Acid, Battery Capacity:-, Battery Size Code:-, Battery Terminals:Quick Connect, External Diameter:-, External Height:106.1Mm, External Width:70Mm, Pack Quantity:1 Rohs Compliant: Na |Csb Battery Of America HR1227WF2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 952 |
|
$24.4800 / $38.5800 | Buy Now | |
DISTI #
632-HR1227WF2
|
Mouser Electronics | Sealed Lead Acid Battery 27W 12V 2.7A | 1 |
|
$23.0800 / $36.3700 | Buy Now | |
DISTI #
ACCU-HR1227WF2
|
TME | Re-battery: acid-lead, 12V, 6.8Ah, AGM, maintenance-free, 27W Min Qty: 1 | 7 |
|
$26.3600 / $31.2400 | Buy Now | |
NAC | High Rate Discharge Battery, Cells Per Unit: 6 Voltage Per Unit: 12 V Capacity: 27 W @ 15 minute-rate to 1.67V per cell @ 25C (77F) Weight: Approx. 1.97 kg. (4.34 lbs.) Maximum Discharge Current: 100/130A (5sec.) Terminal: F1/F2-Faston Tab187/250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.5000 | Buy Now |