Part Details for HR1206X7R564KEF2R by Presidio Components Inc
Overview of HR1206X7R564KEF2R by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR1206X7R564KEF2R
HR1206X7R564KEF2R CAD Models
HR1206X7R564KEF2R Part Data Attributes
|
HR1206X7R564KEF2R
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR1206X7R564KEF2R
Presidio Components Inc
Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for HR1206X7R564KEF2R
This table gives cross-reference parts and alternative options found for HR1206X7R564KEF2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR1206X7R564KEF2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206X7R564K10VS4 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1206, | Presidio Components Inc | HR1206X7R564KEF2R vs 1206X7R564K10VS4 |
1206X7R564K10VNG6 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1206, | Presidio Components Inc | HR1206X7R564KEF2R vs 1206X7R564K10VNG6 |
HR1206X7R564KEF3R | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1206, | Presidio Components Inc | HR1206X7R564KEF2R vs HR1206X7R564KEF3R |
HR1206X7R564KENT96 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1206, | Presidio Components Inc | HR1206X7R564KEF2R vs HR1206X7R564KENT96 |
1206X7R564KET6R | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1206, | Presidio Components Inc | HR1206X7R564KEF2R vs 1206X7R564KET6R |
1206X7R564KENG4R | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1206, | Presidio Components Inc | HR1206X7R564KEF2R vs 1206X7R564KENG4R |
HR1206X7R564KEFAR | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1206, | Presidio Components Inc | HR1206X7R564KEF2R vs HR1206X7R564KEFAR |
1206X7R564KEFAR | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1206, | Presidio Components Inc | HR1206X7R564KEF2R vs 1206X7R564KEFAR |
1206X7R564K10VSB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1206, | Presidio Components Inc | HR1206X7R564KEF2R vs 1206X7R564K10VSB |
1206X7R564K10VP2 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1206, | Presidio Components Inc | HR1206X7R564KEF2R vs 1206X7R564K10VP2 |