Part Details for HR1206F-50G5I by TT Electronics Welwyn Components
Overview of HR1206F-50G5I by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR1206F-50G5I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66X4676
|
Newark | Chip Resistor, 50G, 25%, 200V, 1206, Resistance:50Gohm, Resistance Tolerance:± 25%, Power Rating:-, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Hr Series Rohs Compliant: Yes |Tt Electronics/welwyn HR1206F-50G5I RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1600 / $1.8800 | Buy Now |
Part Details for HR1206F-50G5I
HR1206F-50G5I CAD Models
HR1206F-50G5I Part Data Attributes
|
HR1206F-50G5I
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
HR1206F-50G5I
TT Electronics Welwyn Components
RESISTOR, 25%, 1000ppm, 50000000000ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistance | 50000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% | |
Working Voltage | 200 V |