Part Details for HR1206F-330MJI by TT Electronics plc
Overview of HR1206F-330MJI by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR1206F-330MJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-HR1206F-330MJI
|
Mouser Electronics | Thick Film Resistors - SMD 330M ohm 5% 200V | 0 |
|
$1.6100 | Order Now |