Part Details for HR12-SC-112 by Hirose Electric Co Ltd
Overview of HR12-SC-112 by Hirose Electric Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402HPH-R12XGEW | Coilcraft Inc | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
0402HPH-R12XJL | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
0402HPH-R12XGLW | Coilcraft Inc | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT |
Price & Stock for HR12-SC-112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6504
|
Newark | Circular Contact, Skt1, 30-26Awg, Crimp, Product Range:Hr12 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Wire Size Awg Min:30Awg, Contact Plating:Silver Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) HR12-SC-112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4555 |
|
$0.3030 | Buy Now |
DISTI #
68X2827
|
Newark | Circular Connector Contact, Socket, 30 Awg, 26 Awg, Crimp, Silver Plated Contacts, Hr12 Series Rohs Compliant: Yes |Hirose(Hrs) HR12-SC-112 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$0.2490 / $0.4750 | Buy Now |
DISTI #
HR453-ND
|
DigiKey | CONTACT SOCKET 26-30AWG CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2780 In Stock |
|
$0.2404 / $0.4800 | Buy Now |
DISTI #
HR12-SC-112
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bulk - Bag (Alt: HR12-SC-112) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 100 |
|
$0.2389 | Buy Now |
DISTI #
798-HR12-SC-112
|
Mouser Electronics | Standard Circular Contacts FEMALE CONT SILVER LOOSE RoHS: Compliant | 1200 |
|
$0.2530 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.2410 | Buy Now |
DISTI #
HIRHR12-SC-112
|
Heilind Electronics | 100 PER BAG | Americas - 3750 in Stock15000 On Order |
|
$0.2698 / $0.3400 | Buy Now |
|
Onlinecomponents.com | High Performance Miniature Circular Connectors RoHS: Compliant | 0 |
|
$0.2203 / $0.3788 | Buy Now |
DISTI #
HR12-SC-112
|
TME | connector HR12-SC-112 Min Qty: 1 | 1 |
|
$0.2610 / $0.5710 | Buy Now |
DISTI #
HIRHR12-SC-112
|
Interstate Connecting Components | 100 PER BAG | 8753500 On Order |
|
$0.2656 / $0.3400 | Buy Now |
Part Details for HR12-SC-112
HR12-SC-112 CAD Models
HR12-SC-112 Part Data Attributes
|
HR12-SC-112
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR12-SC-112
Hirose Electric Co Ltd
Circular DIN Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.039 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -15 °C | |
Rated Current | 2 A | |
Terminal Length | 0.094 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |