Part Details for HR12-10RC-10SDL(73) by Hirose Electric Co Ltd
Results Overview of HR12-10RC-10SDL(73) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HR12-10RC-10SDL(73) Information
HR12-10RC-10SDL(73) by Hirose Electric Co Ltd is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402HPH-R12XGEW | Coilcraft Inc | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
0402HPH-R12XJL | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
0402HPH-R12XGLW | Coilcraft Inc | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT |
Price & Stock for HR12-10RC-10SDL(73)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6518
|
Newark | High Performance Miniature Circular Connectors |Hirose(Hrs) HR12-10RC-10SDL(73) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7200 / $9.9000 | Buy Now |
DISTI #
HR12-10RC-10SDL(73)-ND
|
DigiKey | CONN RCPT FMALE 10POS GOLD SLDR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
45 In Stock |
|
$5.4500 / $9.3500 | Buy Now |
DISTI #
HR12-10RC-10SDL(73)
|
Avnet Americas | Conn Miniature Circular DIN SKT 10 POS RA Cable Mount 10 Terminal 1 Port - Trays (Alt: HR12-10RC-10S... more RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.0022 | Buy Now |
DISTI #
798-HR1210RC10SDL73
|
Mouser Electronics | Standard Circular Connector 10P F R/A RECEPT T/H MINI CIR DIN TYP CO RoHS: Compliant | 47 |
|
$5.4500 / $9.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$6.0400 / $6.1500 | Buy Now |
DISTI #
HIRHR12-10RC-10SDL(73)
|
Heilind Electronics | 112-0511-8-73 EACH | Americas - 0 in Stock |
|
$6.7077 / $8.2500 | Buy Now |
|
Onlinecomponents.com | High Performance Miniature Circular Connectors RoHS: Compliant | 0 |
|
$5.5900 / $7.7300 | Buy Now |
DISTI #
000000000003977315
|
Sager | Standard Circular Connector 10P F R/A RECEPT T/H MINI CIR DIN TYP CO Min Qty: 1 | 0 |
|
$6.1900 / $8.2500 | Buy Now |
DISTI #
112-0511-8-73
|
Avnet Abacus | Conn Miniature Circular DIN SKT 10 POS RA Cable Mount 10 Terminal 1 Port - Tape and Reel (Alt: 112-0... more RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300249295
|
Chip One Stop | Conn Miniature Circular DIN SKT 10 POS RA Cable Mount 10 Terminal 1 Port RoHS: Compliant pbFree: Yes Container: Bulk | 77 |
|
$5.9700 / $8.9700 | Buy Now |
Part Details for HR12-10RC-10SDL(73)
HR12-10RC-10SDL(73) CAD Models
HR12-10RC-10SDL(73) Part Data Attributes
|
HR12-10RC-10SDL(73)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR12-10RC-10SDL(73)
Hirose Electric Co Ltd
Circular Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.472 inch | |
Body Depth | 0.827 inch | |
Body Length | 0.618 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 1000 Cycles | |
EMI Shielded | YES | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -15 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |