Part Details for HR11D1A11BW1-11-PFVC1 by Carling Technologies
Overview of HR11D1A11BW1-11-PFVC1 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR11D1A11BW1-11-PFVC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-HR11D1A11BW1-11-PFVC1-ND
|
DigiKey | SWITCH ROCKER SPST 20A 12V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.8180 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.9600 / $38.5300 | Buy Now |
DISTI #
000000000006257869
|
Sager | Littelfuse HR11D1A11BW111PFVC1 Min Qty: 1 | 0 |
|
$20.4000 / $42.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.9600 / $38.5300 | Buy Now |