Part Details for HR1107CR by Hitachi Ltd
Overview of HR1107CR by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR1107CR
HR1107CR CAD Models
HR1107CR Part Data Attributes
|
HR1107CR
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HR1107CR
Hitachi Ltd
PIN Photodiode
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Dark Current-Max | 5 nA | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 1000 nm | |
Reverse Breakdown Voltage-Min | 20 V | |
Reverse Voltage-Max | 20 V | |
Semiconductor Material | InGaAs | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |