Part Details for HR10A-7R-6SB(74) by Hirose Electric Co Ltd
Overview of HR10A-7R-6SB(74) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HR10A-7R-6SB(74)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6459
|
Newark | High Performance, Miniature Circular Connectors |Hirose(Hrs) HR10A-7R-6SB(74) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6000 / $8.6200 | Buy Now |
DISTI #
HR1609-ND
|
DigiKey | CONN RCPT FMALE 6POS GOLD SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Tray |
139 In Stock |
|
$4.7500 / $8.2500 | Buy Now |
DISTI #
HR10A-7R-6SB(74)
|
Avnet Americas | Conn Push-Pull F 6 POS Solder ST Thru-Hole 6 Terminal 1 Port - Trays (Alt: HR10A-7R-6SB(74)) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.2259 | Buy Now |
DISTI #
798-HR10A7R6SB74
|
Mouser Electronics | Circular Push Pull Connectors REC 6P FEM DIP GOLD RoHS: Compliant | 0 |
|
$5.2500 / $8.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$5.2600 | Buy Now |
DISTI #
HIRHR10A-7R-6SB(74)
|
Heilind Electronics | 110-0316-0-74 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Performance, Miniature Circular Connectors RoHS: Compliant | 0 |
|
$4.8600 / $6.4300 | Buy Now |
DISTI #
000000000003977228
|
Sager | Circular Push Pull Connectors REC 6P FEM DIP GOLD Min Qty: 1 | 0 |
|
$5.3900 / $7.1800 | Buy Now |
DISTI #
110-0316-0-74
|
Avnet Abacus | Conn Push-Pull F 6 POS Solder ST Thru-Hole 6 Terminal 1 Port - Tape and Reel (Alt: 110-0316-0-74) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for HR10A-7R-6SB(74)
HR10A-7R-6SB(74) CAD Models
HR10A-7R-6SB(74) Part Data Attributes
|
HR10A-7R-6SB(74)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10A-7R-6SB(74)
Hirose Electric Co Ltd
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Shell Size | 7 | |
Total Number of Contacts | 6 |