Part Details for HR10A-10TJ-12P(73) by Hirose Electric Co Ltd
Overview of HR10A-10TJ-12P(73) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B10TJLC | Coilcraft Inc | General Purpose Inductor, 0.043uH, 5%, 1 Element, Air-Core, SMD, 2718, CHIP, 2718, ROHS COMPLIANT | |
0805HT-R10TJLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
B10TJLB | Coilcraft Inc | General Purpose Inductor, 0.043uH, 5%, 1 Element, Air-Core, SMD, 2718, CHIP, 2718, ROHS COMPLIANT |
Price & Stock for HR10A-10TJ-12P(73)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6375
|
Newark | High Performance, Miniature Circular Connectors |Hirose(Hrs) HR10A-10TJ-12P(73) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0000 / $32.8000 | Buy Now |
DISTI #
HR1662-ND
|
DigiKey | CONN JACK MALE 12P SOLDER CUP Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5025 | Buy Now |
DISTI #
HR10A-10TJ-12P(73)
|
Avnet Americas | Connector Circular Push-Pull Pin 12 Position Solder Straight Cable Mount 12 Terminal 1 Port - Bag (Alt: HR10A-10TJ-12P(73)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$19.8850 | Buy Now |
DISTI #
798-HR10A10TJ12P73
|
Mouser Electronics | Circular Push Pull Connectors JACK 12P MALE SOLDER RoHS: Compliant | 4 |
|
$20.0600 / $27.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$20.0000 | Buy Now |
DISTI #
HIRHR10A-10TJ-12P(73)
|
Heilind Electronics | 110-0459-7-73 EACH | Americas - 0 in Stock |
|
$22.3077 / $26.4517 | Buy Now |
|
Onlinecomponents.com | High Performance, Miniature Circular Connectors RoHS: Compliant | 0 |
|
$19.0400 / $28.2800 | Buy Now |
DISTI #
36549134
|
Verical | Conn Push-Pull M 12 POS Solder Cup ST Cable Mount 12 Terminal 1 Port Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2001 | Americas - 17 |
|
$58.4060 / $64.1301 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR, 12 CONTACT(S), ZINC ALLOY AND BRASS, MALE, SOLDER TERMINAL, JACK | 13 |
|
$40.7394 / $45.2660 | Buy Now |
DISTI #
HR10A-10TJ-12P-73
|
TME | Connector: circular, HR10, push-pull, plug, 2A, silver plated, male Min Qty: 200 | 0 |
|
$20.7800 | RFQ |
Part Details for HR10A-10TJ-12P(73)
HR10A-10TJ-12P(73) CAD Models
HR10A-10TJ-12P(73) Part Data Attributes
|
HR10A-10TJ-12P(73)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10A-10TJ-12P(73)
Hirose Electric Co Ltd
Circular Connector, 12 Contact(s), Zinc Alloy and Brass, Male, Solder Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 1.626 inch | |
Body Diameter | 0.579 inch | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | BRASS/ZINC ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |