-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 10 Contact(s), Zinc Alloy and Brass, Female, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HR10A-10R-10S(71) by Hirose Electric Co Ltd is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6358
|
Newark | Circular Conn, Rcpt, 10Pos, Solder, Product Range:Hr10 Series, Circular Connector Shell Style:Bulk... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 245 |
|
$5.5700 | Buy Now |
DISTI #
83R9851
|
Newark | Circular Conn, Rcpt, 10Pos, Solder, Product Range:Hr10 Series, Circular Connector Shell Style:Pane... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.9300 | Buy Now |
DISTI #
HR1637-ND
|
DigiKey | CONN RCPT FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
234 In Stock |
|
$6.5206 / $10.6200 | Buy Now |
DISTI #
HR10A-10R-10S(71)
|
Avnet Americas | Conn Push-Pull F 10 POS Solder Cup ST Panel Mount 10 Terminal 1 Port - Bag (Alt: HR10A-10R-10S(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$6.8873 | Buy Now |
DISTI #
798-HR10A-10R-10S71
|
Mouser Electronics | Circular Push Pull Connectors 10P RECP SHELL SZ 10 FEMALE SIL TERM SLD RoHS: Compliant | 1372 |
|
$6.7200 / $10.6200 | Buy Now |
|
Future Electronics | HR10 Series 10 Position Female Push-Pull Circular Connector Receptacle RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Bulk |
0 Bulk |
|
$6.8200 | Buy Now |
|
Future Electronics | HR10 Series 10 Position Female Push-Pull Circular Connector Receptacle RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks Container: Bulk |
0 Bulk |
|
$6.8200 / $6.9900 | Buy Now |
DISTI #
HIRHR10A-10R-10S(71)
|
Heilind Electronics | Americas - 433 in Stock |
|
$7.8281 / $10.0200 | Buy Now | |
|
Onlinecomponents.com | High Performance, Miniature Circular Connectors RoHS: Compliant |
60 In Stock |
|
$6.5800 / $8.8800 | Buy Now |
DISTI #
65758576
|
Verical | Conn Circular SKT 10 POS Solder Cup ST Panel Mount 10 Terminal 1 Port Bag Min Qty: 13 Package Multiple: 1 Date Code: 2201 | Americas - 185 |
|
$5.5755 / $6.2693 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HR10A-10R-10S(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10A-10R-10S(71)
Hirose Electric Co Ltd
Circular Connector, 10 Contact(s), Zinc Alloy and Brass, Female, Solder Terminal, Receptacle
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 0.472 inch | |
Body Diameter | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | BRASS/ZINC ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |