HR104700000.25LF
TT Electronics Resistors
Description: Fixed Resistor, Wire Wound, 0.25W, 470000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel,

Overview of HR104700000.25LF by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

CAD Models for HR104700000.25LF by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HR104700000.25LF by TT Electronics Resistors

HR104700000.25LF
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
Lead Diameter
0.8 mm
Lead Length
38.1 mm
Number of Terminals
2
Operating Temperature-Max
145 °C
Operating Temperature-Min
-65 °C
Package Diameter
6.3 mm
Package Length
8.7 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
0.25 W
Reference Standard
MIL-R-39005
Resistance
470000 Ω
Resistor Type
FIXED RESISTOR
Series
HR(AXIAL)
Technology
WIRE WOUND
Temperature Coefficient
10 ppm/°C
Tolerance
0.25%
Working Voltage
200 V
Want to compare parts?
  1. HR104700000.25LF
    TT Electronics Resistors
    Fixed Resistor, Wire Wound, 0.25W, 470000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel,
    VS

Alternate Parts for HR104700000.25LF

This table gives cross-reference parts and alternative options found for HR104700000.25LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR104700000.25LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VA104700000.25LF Fixed Resistor, Wire Wound, 0.25W, 470000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors HR104700000.25LF vs VA104700000.25LF
70094700000.25LF Fixed Resistor, Wire Wound, 0.25W, 470000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors HR104700000.25LF vs 70094700000.25LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HR104700000.25LF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HR104700000.25LF by TT Electronics Resistors

  • Please alert me when HR104700000.25LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HR104700000.25LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HR104700000.25LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HR104700000.25LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HR104700000.25LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HR104700000.25LF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: