Part Details for HR10-PC-112 by Hirose Electric Co Ltd
Overview of HR10-PC-112 by Hirose Electric Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402HPH-R10XGEW | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
0402HPH-R10XGLU | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HPH-R10X | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free |
Price & Stock for HR10-PC-112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6279
|
Newark | Circular Contact, Pin, 30-26Awg, Crimp, Product Range:Hr10 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Wire Size Awg Min:30Awg, For Use With:Hirose Hr10 Series Circular Connectors Rohs Compliant: Yes |Hirose(Hrs) HR10-PC-112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10000 |
|
$0.0960 | Buy Now |
DISTI #
HR451-ND
|
DigiKey | CONTACT PIN 26-30AWG CRIMP SLVR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2848 In Stock |
|
$0.1209 / $0.3000 | Buy Now |
DISTI #
HR10-PC-112
|
Avnet Americas | Contact M Crimp ST Cable Mount Loose Piece - Bag (Alt: HR10-PC-112) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.0982 | Buy Now |
DISTI #
798-HR10-PC-112
|
Mouser Electronics | Circular Push Pull Connectors MALE CONTACTS SILVER LOOSE RoHS: Compliant | 2797 |
|
$0.0910 / $0.2500 | Buy Now |
DISTI #
V99:2348_18340974
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 26-30AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1626 | Americas - 1 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.0988 | Buy Now |
DISTI #
HIRHR10-PC-112
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1266 / $0.1620 | Buy Now | |
|
Onlinecomponents.com | High Performance, Miniature Circular Connectors RoHS: Compliant | 0 |
|
$0.0894 / $0.1558 | Buy Now |
DISTI #
71210751
|
Verical | Contact PIN Crimp ST Cable Mount 26-30AWG Bag RoHS: Compliant Min Qty: 432 Package Multiple: 1 Date Code: 2301 | Americas - 1400 |
|
$0.1695 / $0.1818 | Buy Now |
|
Quest Components | 1176 |
|
$0.2130 / $0.7100 | Buy Now |