Part Details for HR10-10J-12P(73) by Hirose Electric Co Ltd
Overview of HR10-10J-12P(73) by Hirose Electric Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HR10-10J-12P(73)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6286
|
Newark | High Performance, Miniature Circular Connectors |Hirose(Hrs) HR10-10J-12P(73) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4000 / $27.8000 | Buy Now |
DISTI #
HR1575-ND
|
DigiKey | CONN JACK MALE 12P GOLD SLDR CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
20 In Stock |
|
$16.3883 / $22.8000 | Buy Now |
DISTI #
HR10-10J-12P(73)
|
Avnet Americas | Conn Push-Pull M 12 POS Solder Cup ST Cable Mount 12 Terminal 1 Port - Bag (Alt: HR10-10J-12P(73)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$17.3750 / $20.1550 | Buy Now |
DISTI #
798-HR10-10J-12P73
|
Mouser Electronics | Circular Push Pull Connectors 12P JACK SHELL SZ 10 MALE AU TERM SOLDR RoHS: Compliant | 20 |
|
$16.8800 / $20.3900 | Buy Now |
|
Future Electronics | 12 Position JACK SHELL SZ 10 MALE Circular Push Pull Connectors RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$17.8000 / $18.6900 | Buy Now |
|
Future Electronics | 12 Position JACK SHELL SZ 10 MALE Circular Push Pull Connectors RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$17.8000 / $18.6900 | Buy Now |
DISTI #
HIRHR10-10J-12P(73)
|
Heilind Electronics | Americas - 0 in Stock |
|
$19.0625 / $22.4194 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.2200 / $24.4700 | Buy Now |
DISTI #
60315371
|
Verical | Conn Circular PIN 12 POS Solder Cup ST Cable Mount 12 Terminal 1 Port Bag Min Qty: 5 Package Multiple: 1 | Americas - 7 |
|
$16.5549 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR, 12 CONTACT(S), ZINC ALLOY AND BRASS, MALE, JACK | 5 |
|
$24.9020 | Buy Now |
Part Details for HR10-10J-12P(73)
HR10-10J-12P(73) CAD Models
HR10-10J-12P(73) Part Data Attributes:
|
HR10-10J-12P(73)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10-10J-12P(73)
Hirose Electric Co Ltd
Circular Connector, 12 Contact(s), Zinc Alloy and Brass, Male, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 1.28 inch | |
Body Diameter | 0.551 inch | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | BRASS/ZINC ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |