Part Details for HR08D-12WLPB-10S(31) by Hirose Electric Co Ltd
Overview of HR08D-12WLPB-10S(31) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for HR08D-12WLPB-10S(31)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6248
|
Newark | Small, Waterproof, Push-On Bayonet Lock Connectors |Hirose(Hrs) HR08D-12WLPB-10S(31) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0000 / $29.6000 | Buy Now |
DISTI #
94AC7551
|
Newark | Circular Conn, R/A Plug, 10Pos, Cable, Product Range:Hr08D Series, Circular Connector Shell Style:Right Angle Plug, No. Of Contacts:10Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet, Connector Body Rohs Compliant: Yes |Hirose(Hrs) HR08D-12WLPB-10S(31) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4200 / $20.7300 | Buy Now |
DISTI #
HR08D-12WLPB-10S(31)-ND
|
DigiKey | CONN PLUG FMALE 10P SOLDER CUP Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2705 | Buy Now |
DISTI #
HR08D-12WLPB-10S(3
|
Avnet Americas | Circular Connector, HR08D Series, Right Angle Plug, 10 Contacts, Solder Socket, Bayonet - Bag (Alt: HR08D-12WLPB-10S(3) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-HR08D12WLPB10S31
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$18.4900 / $24.2900 | Order Now |
DISTI #
HIRHR08D-12WLPB-10S(31)
|
Heilind Electronics | 108-0233-8-31 EACH | Americas - 7 in Stock |
|
$20.0000 / $23.8710 | Buy Now |
|
Onlinecomponents.com | Small, Waterproof, Push-On Bayonet Lock Connectors RoHS: Compliant | 0 |
|
$17.2900 / $26.0500 | Buy Now |
DISTI #
HR08D12WLPB10S-31
|
TME | HR08D-12WLPB-10S(31) Min Qty: 20 | 0 |
|
$19.6300 | RFQ |
DISTI #
HIRHR08D-12WLPB-10S(31)
|
Interstate Connecting Components | 108-0233-8-31 EACH | 2 |
|
$20.0000 / $23.8710 | Buy Now |
DISTI #
000000000005724834
|
Sager | Standard Circular Connector | 0 |
|
Buy Now |
Part Details for HR08D-12WLPB-10S(31)
HR08D-12WLPB-10S(31) CAD Models
HR08D-12WLPB-10S(31) Part Data Attributes
|
HR08D-12WLPB-10S(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR08D-12WLPB-10S(31)
Hirose Electric Co Ltd
CIRCULAR CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Hirose | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |