Part Details for HR08D-12WLPA-10SC(31) by Hirose Electric Co Ltd
Overview of HR08D-12WLPA-10SC(31) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR08D-12WLPA-10SC(31)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7550
|
Newark | Circular Conn, R/A Plug, 10Pos, Cable, Product Range:Hr08D Series, Circular Connector Shell Style:Right Angle Plug, No. Of Contacts:10Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet, Rohs Compliant: Yes |Hirose(Hrs) HR08D-12WLPA-10SC(31) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5700 / $22.5000 | Buy Now |
DISTI #
66AK6246
|
Newark | Small, Waterproof, Push-On Bayonet Lock Connectors |Hirose(Hrs) HR08D-12WLPA-10SC(31) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4000 / $24.2000 | Buy Now |
DISTI #
HR08D-12WLPA-10SC(31)-ND
|
DigiKey | CONN PLUG HSNG FMALE 10POS RA Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2104 | Buy Now |
DISTI #
HR08D-12WLPA-10SC(
|
Avnet Americas | Circular Connector, HR08D Series, Right Angle Plug, 10 Contacts - Trays (Alt: HR08D-12WLPA-10SC() RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$13.3750 / $17.5450 | Buy Now |
DISTI #
798-R08D12WLPA10SC31
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$15.5200 / $17.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$14.7600 | Buy Now |
DISTI #
HIRHR08D-12WLPA-10SC(31)
|
Heilind Electronics | 108-0222-1-31 EACH | Americas - 0 in Stock |
|
$16.4615 / $19.2064 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3800 / $23.2700 | Buy Now |
DISTI #
HR08D-12WLPA-10SC(
|
Avnet Americas | Circular Connector, HR08D Series, Right Angle Plug, 10 Contacts - Trays (Alt: HR08D-12WLPA-10SC() RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$13.3750 / $17.5450 | Buy Now |
DISTI #
HR08D12WLPA10SC-31
|
TME | HR08D-12WLPA-10SC(31) Min Qty: 50 | 0 |
|
$16.2200 | RFQ |
Part Details for HR08D-12WLPA-10SC(31)
HR08D-12WLPA-10SC(31) CAD Models
HR08D-12WLPA-10SC(31) Part Data Attributes:
|
HR08D-12WLPA-10SC(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR08D-12WLPA-10SC(31)
Hirose Electric Co Ltd
CIRCULAR CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Hirose | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |