Part Details for HR060002 by COBA europe
Overview of HR060002 by COBA europe
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR060002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COBA-HR060002
|
TME | Mat: bench, ESD, grey, L: 3m, Width: 1.2m, Thick: 2.4mm, PVC,vinyl Min Qty: 1 | 0 |
|
$645.3300 / $667.9200 | RFQ |