Part Details for HR0402BR332PGH3R by Presidio Components Inc
Overview of HR0402BR332PGH3R by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR0402BR332PGH3R
HR0402BR332PGH3R CAD Models
HR0402BR332PGH3R Part Data Attributes
|
HR0402BR332PGH3R
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR0402BR332PGH3R
Presidio Components Inc
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Terminal Finish | Gold (Au) |