Part Details for HR0402BR102K1NT91 by Presidio Components Inc
Overview of HR0402BR102K1NT91 by Presidio Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR0402BR102K1NT91
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 10% +TOL, 10% -TOL, BR, 15% TC, 0.001UF, SURFACE MOUNT, 0402 | 2233 |
|
$0.3300 / $0.9000 | Buy Now |