Part Details for HQR23B225X (ALTERNATE: HQR23B225X) by Siemens
Overview of HQR23B225X (ALTERNATE: HQR23B225X) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HQR23B225X (ALTERNATE: HQR23B225X)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72774351
|
RS | BREAKER QR 3P 225A 240V 65KA LN LUG BP , HQR23B225X | Siemens HQR23B225X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3,711.3800 / $3,906.7200 | RFQ |