Part Details for HQR23B225HX (ALTERNATE: HQR23B225HX) by Siemens
Overview of HQR23B225HX (ALTERNATE: HQR23B225HX) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HQR23B225HX (ALTERNATE: HQR23B225HX)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72774350
|
RS | BREAKER QR 3P 225A 240V 100KA LN LUG BP , HQR23B225HX | Siemens HQR23B225HX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4,220.1900 / $4,442.3000 | RFQ |