Part Details for HQP3025HD by Eaton Corporation
Overview of HQP3025HD by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQP3025HD
HQP3025HD CAD Models
HQP3025HD Part Data Attributes
|
HQP3025HD
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
HQP3025HD
Eaton Corporation
3 Pole(s), 25A, 240VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 81.28 mm | |
Body Height | 96.52 mm | |
Body Length or Diameter | 124.46 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |