Part Details for HQDP-040-06.00-TTL-TTL-5-B by Samtec Inc
Results Overview of HQDP-040-06.00-TTL-TTL-5-B by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM54C901J/883 | Rochester Electronics LLC | 54C901 - Hex Inverting TTL Buffer | |
74141PC | Rochester Electronics LLC | 74141 - Display Driver, TTL, PDIP16 | |
DM8136N | Rochester Electronics LLC | DM8136 - Identity Comparator, TTL, PDIP16 |
Price & Stock for HQDP-040-06.00-TTL-TTL-5-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HQDP-040-06.00-TTL-TTL-5-B-ND
|
DigiKey | CBL ASSM M-M 40PAIR 6" HDR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
28 In Stock |
|
$67.5744 / $82.4300 | Buy Now |
DISTI #
HQDP-040-06.00-TTL-TTL-5-B
|
Avnet Americas | 0.50 mm Q Pairs Twinax Cable Assemblies - Bulk (Alt: HQDP-040-06.00-TTL-TTL-5-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-HQDP4006TTLTTL5B
|
Mouser Electronics | Ribbon Cables / IDC Cables 0.50 mm Q Pairs(R) Twinax Cable Assemblies RoHS: Compliant | 0 |
|
$99.9800 / $125.2300 | Order Now |
DISTI #
000000000007418383
|
Sager | 0.50 MM Q PAIRS� TWINAX CABLE ASSEMBLIES Min Qty: 1 | 0 |
|
$86.0300 / $125.2300 | Buy Now |
Part Details for HQDP-040-06.00-TTL-TTL-5-B
HQDP-040-06.00-TTL-TTL-5-B CAD Models
HQDP-040-06.00-TTL-TTL-5-B Part Data Attributes
|
HQDP-040-06.00-TTL-TTL-5-B
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HQDP-040-06.00-TTL-TTL-5-B
Samtec Inc
Cable Assembly, 80 Conductor(s), 30AWG, 175V, Communication Cable,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Approvals | UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FEP | |
Jacket Material | PVC | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 80 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.4 A | |
Rated Voltage | 175 V | |
Resistance | 0.331 Ω | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |