Part Details for HQDP-020-60.00-TEU-TED-5-B by Samtec Inc
Overview of HQDP-020-60.00-TEU-TED-5-B by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HQDP-020-60.00-TEU-TED-5-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HQDP-020-60.00-TEU
|
Avnet Americas | Q PAIRS Twinax Ribbon Cable Assembly 1.52m 30AWG Surface Mount - Bulk (Alt: HQDP-020-60.00-TEU) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8f31dcd7c1c4c38452a22
|
Samtec | 0.50 mm Q Pairs® Twinax Cable Assemblies RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Bag & Tag | 0 |
|
Buy Now |