Part Details for HQCEMM620FAT6A by Kyocera AVX Components
Overview of HQCEMM620FAT6A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HQCEMM620FAT6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HQCEMM620FAT6A
|
Avnet Abacus | CER SMD CE 62pF C0G 1% 7.2kV Waffle Pack - Tape and Reel (Alt: HQCEMM620FAT6A) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |