Part Details for HQCD-120-59.06-SED-SEU-1-B by Samtec Inc
Overview of HQCD-120-59.06-SED-SEU-1-B by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HQCD-120-59.06-SED-SEU-1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HQCD-120-59.06-SED-SEU-1-B-ND
|
DigiKey | 0.50 MM Q STRIP COAX CABLE ASSEM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HQCD-120-59.06-SED
|
Avnet Americas | 0.50 mm Q Strip Coax Cable Assembly - Bulk (Alt: HQCD-120-59.06-SED) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8f2d4cd7c1c4c3844d5da
|
Samtec | 0.50 mm Q Strip® Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for HQCD-120-59.06-SED-SEU-1-B
HQCD-120-59.06-SED-SEU-1-B CAD Models
HQCD-120-59.06-SED-SEU-1-B Part Data Attributes
|
HQCD-120-59.06-SED-SEU-1-B
Samtec Inc
Buy Now
|
Compare Parts:
HQCD-120-59.06-SED-SEU-1-B
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |