Part Details for HQCCHA750DAJ3A by Kyocera AVX Components
Overview of HQCCHA750DAJ3A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQCCHA750DAJ3A
HQCCHA750DAJ3A CAD Models
HQCCHA750DAJ3A Part Data Attributes
|
HQCCHA750DAJ3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HQCCHA750DAJ3A
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000075uF, SURFACE MOUNT, 2325, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2325 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 0.67% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for HQCCHA750DAJ3A
This table gives cross-reference parts and alternative options found for HQCCHA750DAJ3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQCCHA750DAJ3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQCCHA750DAJ9A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000075uF, SURFACE MOUNT, 2325, CHIP | Kyocera AVX Components | HQCCHA750DAJ3A vs HQCCHA750DAJ9A |
HQCCHA750DA11A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000075uF, SURFACE MOUNT, 2325, CHIP | Kyocera AVX Components | HQCCHA750DAJ3A vs HQCCHA750DA11A |
HQCCHA750DAT1A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000075uF, SURFACE MOUNT, 2325, CHIP, ROHS COMPLIANT | Kyocera AVX Components | HQCCHA750DAJ3A vs HQCCHA750DAT1A |
HQCCHA750DAT9A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000075uF, SURFACE MOUNT, 2325, CHIP, ROHS COMPLIANT | Kyocera AVX Components | HQCCHA750DAJ3A vs HQCCHA750DAT9A |
HQCCHA750DA13A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000075uF, SURFACE MOUNT, 2325, CHIP | Kyocera AVX Components | HQCCHA750DAJ3A vs HQCCHA750DA13A |