Part Details for HQCCHA100JAT9A by Kyocera AVX Components
Overview of HQCCHA100JAT9A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HQCCHA100JAT9A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HQCCHA100JAT9A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 pF, 3000 V, � 5%, P90, 2325 [5863 Metric] (Alt: HQCCHA100JAT9A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HQCCHA100JAT9A
HQCCHA100JAT9A CAD Models
HQCCHA100JAT9A Part Data Attributes
|
HQCCHA100JAT9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HQCCHA100JAT9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 2325, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2325 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.3 mm | |
JESD-609 Code | e3 | |
Length | 5.84 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for HQCCHA100JAT9A
This table gives cross-reference parts and alternative options found for HQCCHA100JAT9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQCCHA100JAT9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQCCHA100DA19A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 2325, CHIP, ROHS COMPLIANT | Kyocera AVX Components | HQCCHA100JAT9A vs HQCCHA100DA19A |
HQCCHA100DAT3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 2325, CHIP, ROHS COMPLIANT | Kyocera AVX Components | HQCCHA100JAT9A vs HQCCHA100DAT3A |
HQCCHA100JA13A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 2325, CHIP, ROHS COMPLIANT | Kyocera AVX Components | HQCCHA100JAT9A vs HQCCHA100JA13A |
HQCCHA100DA11A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 2325, CHIP, ROHS COMPLIANT | Kyocera AVX Components | HQCCHA100JAT9A vs HQCCHA100DA11A |
HQCCHA100JAT3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 2325, CHIP, ROHS COMPLIANT | Kyocera AVX Components | HQCCHA100JAT9A vs HQCCHA100JAT3A |
HQCCHA100DAJ9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 2325, CHIP | Kyocera AVX Components | HQCCHA100JAT9A vs HQCCHA100DAJ9A |
HQCCHA100JA11A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 2325, CHIP, ROHS COMPLIANT | Kyocera AVX Components | HQCCHA100JAT9A vs HQCCHA100JA11A |
HQCCHA100DA13A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 2325, CHIP, ROHS COMPLIANT | Kyocera AVX Components | HQCCHA100JAT9A vs HQCCHA100DA13A |
HQCCHA100JA19A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 2325, CHIP, ROHS COMPLIANT | Kyocera AVX Components | HQCCHA100JAT9A vs HQCCHA100JA19A |
HQCCHA100DAT1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 2325, CHIP, ROHS COMPLIANT | Kyocera AVX Components | HQCCHA100JAT9A vs HQCCHA100DAT1A |