Part Details for HQA2W120W280V-N07-M by TDK Corporation
Overview of HQA2W120W280V-N07-M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for HQA2W120W280V-N07-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HQA2W120W280V-N07-
|
Avnet Americas | DC to DC Power Supply Single-OUT 28V 4.2A 120W PCB Mount 8-Pin - Bulk (Alt: HQA2W120W280V-N07-) Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
$298.6110 | Buy Now |
Part Details for HQA2W120W280V-N07-M
HQA2W120W280V-N07-M CAD Models
HQA2W120W280V-N07-M Part Data Attributes
|
HQA2W120W280V-N07-M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HQA2W120W280V-N07-M
TDK Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |