Part Details for HQ6025LH5TP by Littelfuse Inc
Overview of HQ6025LH5TP by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for HQ6025LH5TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2009
|
Newark | Triac, 600V, 25A, To-220Ab-3, Peak Repetitive Off State Voltage:600V, On State Rms Current:25A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:250A, Holding Current Max:80Ma Rohs Compliant: Yes |Littelfuse HQ6025LH5TP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $3.1600 | Buy Now |
DISTI #
F7857-ND
|
DigiKey | TRIAC ALTERNSTR 600V 25A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
6569 In Stock |
|
$2.7588 / $4.6400 | Buy Now |
DISTI #
576-HQ6025LH5TP
|
Mouser Electronics | Triacs 600V 205A 50-50-50MA ALT RoHS: Compliant | 987 |
|
$2.6500 / $4.3600 | Buy Now |
DISTI #
V99:2348_06438891
|
Arrow Electronics | TRIAC 600V 300A 3-Pin(3+Tab) TO-220AB Isolated Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2221 | Americas - 948 |
|
$2.8010 | Buy Now |
DISTI #
V79:2366_27060815
|
Arrow Electronics | TRIAC 600V 300A 3-Pin(3+Tab) TO-220AB Isolated Tube Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 258 |
|
$2.2750 | Buy Now |
DISTI #
V36:1790_06438891
|
Arrow Electronics | TRIAC 600V 300A 3-Pin(3+Tab) TO-220AB Isolated Tube Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2332 | Americas - 100 |
|
$3.1356 | Buy Now |
|
Future Electronics | Alt 600V 25A 50-50-50mA TO220 Iso HITEMP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$2.7200 / $2.9700 | Buy Now |
DISTI #
62331612
|
Verical | TRIAC 600V 300A 3-Pin(3+Tab) TO-220AB Isolated Tube Min Qty: 2 Package Multiple: 1 Date Code: 2221 | Americas - 948 |
|
$2.8010 | Buy Now |
DISTI #
64962666
|
Verical | TRIAC 600V 300A 3-Pin(3+Tab) TO-220AB Isolated Tube Min Qty: 3 Package Multiple: 1 Date Code: 2206 | Americas - 258 |
|
$2.2750 | Buy Now |
DISTI #
74490878
|
Verical | TRIAC 600V 300A 3-Pin(3+Tab) TO-220AB Isolated Tube Min Qty: 100 Package Multiple: 100 Date Code: 2332 | Americas - 100 |
|
$3.1356 | Buy Now |
Part Details for HQ6025LH5TP
HQ6025LH5TP CAD Models
HQ6025LH5TP Part Data Attributes
|
HQ6025LH5TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
HQ6025LH5TP
Littelfuse Inc
TRIAC, 600V V(DRM), 25A I(T)RMS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Critical Rate of Rise of Commutation Voltage-Min | 20 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 350 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 80 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 6 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | 260 | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | ALTERNISTOR TRIAC |