HQ6025LH5
Littelfuse Inc
Description: TRIAC, 600V V(DRM), 25A I(T)RMS,

Overview of HQ6025LH5 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for HQ6025LH5 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64R6585
Newark Tube/Alt 600V 25A 50-50-50Ma To220 Iso Hitemp |Littelfuse HQ6025LH5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # HQ6025LH5-ND
DigiKey TRIAC ALTERNISTOR 600V 25A TO220 Lead time: 14 Weeks Container: Tube Limited Supply - Call
Buy Now

CAD Models for HQ6025LH5 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HQ6025LH5 by Littelfuse Inc

HQ6025LH5
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
LITTELFUSE
Critical Rate of Rise of Commutation Voltage-Min
20 V/us
Critical Rate of Rise of Off-State Voltage-Min
350 V/us
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
1.3 V
Holding Current-Max
80 mA
JESD-609 Code
e3
Leakage Current-Max
6 mA
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
260
RMS On-state Current-Max
25 A
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Trigger Device Type
TRIAC
Want to compare parts?
  1. HQ6025LH5
    Littelfuse Inc
    TRIAC, 600V V(DRM), 25A I(T)RMS,
    VS

Related Parts for HQ6025LH5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HQ6025LH5 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HQ6025LH5 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of HQ6025LH5 would you like to use for your alert(s)?
  • Please alert me when HQ6025LH5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HQ6025LH5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HQ6025LH5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HQ6025LH5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HQ6025LH5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HQ6025LH5 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: