Part Details for HQ02WGJ0185TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HQ02WGJ0185TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HQ02WGJ0185TCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HQ02WGJ0185TCE
|
Mouser Electronics | Thick Film Resistors - SMD 1/16W 0.05 1.8M RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
Part Details for HQ02WGJ0185TCE
HQ02WGJ0185TCE CAD Models
HQ02WGJ0185TCE Part Data Attributes
|
HQ02WGJ0185TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HQ02WGJ0185TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for HQ02WGJ0185TCE
This table gives cross-reference parts and alternative options found for HQ02WGJ0185TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ02WGJ0185TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270570185 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HQ02WGJ0185TCE vs 232270570185 |
RCS1005J185CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | HQ02WGJ0185TCE vs RCS1005J185CS |
AR0402JR-071M8L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | HQ02WGJ0185TCE vs AR0402JR-071M8L |
ES02WGJ0185T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HQ02WGJ0185TCE vs ES02WGJ0185T5E |
RC0402JR-7D1M8L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | HQ02WGJ0185TCE vs RC0402JR-7D1M8L |
CDI04021M85%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | HQ02WGJ0185TCE vs CDI04021M85%100PPM/KNP10 |
CRGCQ0402J1M8 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | HQ02WGJ0185TCE vs CRGCQ0402J1M8 |
WR04X185JTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | HQ02WGJ0185TCE vs WR04X185JTL |
AF0402JR-071M8L | Fixed Resistor, 0.0625W, 1800000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | HQ02WGJ0185TCE vs AF0402JR-071M8L |
RC0402JRF101M8 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | HQ02WGJ0185TCE vs RC0402JRF101M8 |