Part Details for HPWT-ML00-D4000 by Lumileds
Overview of HPWT-ML00-D4000 by Lumileds
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPWT-ML00-D4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 460 |
|
RFQ | ||
|
Flip Electronics | Stock, ship today | 10800 |
|
RFQ |
Part Details for HPWT-ML00-D4000
HPWT-ML00-D4000 CAD Models
HPWT-ML00-D4000 Part Data Attributes
|
HPWT-ML00-D4000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
HPWT-ML00-D4000
Lumileds
Visible LED,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 3.15 V | |
Luminous Intensity-Min | 1.2 cd | |
Luminous Intensity-Nom | 2050.0 mcd | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 596 nm | |
Reverse Voltage-Max | 10 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 70 deg |