Part Details for HPWT-MH00 by Lumileds
Overview of HPWT-MH00 by Lumileds
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH0071SQ/NOPB | Texas Instruments | SD, DVB-ASI SDI Deserializer with Loopthrough and LVDS Interface 48-WQFN -40 to 85 | |
LMH0030VS/NOPB | Texas Instruments | SMPTE 292M/259M Digital Video Serializer w/ Video & Ancillary Data FIFOs & Integrated Cable Driver 64-TQFP 0 to 70 | |
LMH0026MH/NOPB | Texas Instruments | SD SDI Reclocker with Dual Differential Outputs 20-HTSSOP -40 to 85 |
Price & Stock for HPWT-MH00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 159 |
|
$0.7875 / $2.1000 | Buy Now |
Part Details for HPWT-MH00
HPWT-MH00 CAD Models
HPWT-MH00 Part Data Attributes
|
HPWT-MH00
Lumileds
Buy Now
Datasheet
|
Compare Parts:
HPWT-MH00
Lumileds
Visible LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 3.03 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | TUBE | |
Peak Wavelength | 626 nm | |
Reverse Voltage-Max | 10 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 70 deg |