Part Details for HPWT-MH00 by Agilent Technologies Inc
Results Overview of HPWT-MH00 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPWT-MH00 Information
HPWT-MH00 by Agilent Technologies Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH0031VS/NOPB | Texas Instruments | Digital Video Deserializer/Descrambler w/ Video & Ancillary Data FIFOs 64-TQFP 0 to 70 | |
LMH0074SQE/NOPB | Texas Instruments | SMPTE 259M / 344M Adaptive Cable Equalizer 16-WQFN -40 to 85 | |
LMH0046MHX/NOPB | Texas Instruments | HD/SD SDI Reclocker with Dual Differential Outputs 20-HTSSOP -40 to 85 |
Part Details for HPWT-MH00
HPWT-MH00 CAD Models
HPWT-MH00 Part Data Attributes
|
HPWT-MH00
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HPWT-MH00
Agilent Technologies Inc
Visible LED, Clear
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 3 V | |
Lens Type | CLEAR | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 7.5 mm | |
Peak Wavelength | 626 nm | |
Reverse Voltage-Max | 10 V | |
Viewing Angle | 70 deg |