Part Details for HPWT-FH00G4000 by Agilent Technologies Inc
Overview of HPWT-FH00G4000 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HPWT-FH00G4000
HPWT-FH00G4000 CAD Models
HPWT-FH00G4000 Part Data Attributes
|
HPWT-FH00G4000
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HPWT-FH00G4000
Agilent Technologies Inc
Single Color LED, Red-orange, 5mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED-ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm |
Alternate Parts for HPWT-FH00G4000
This table gives cross-reference parts and alternative options found for HPWT-FH00G4000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPWT-FH00G4000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPWT-FH00G4000 | Single Color LED, Red Orange, 5mm | Hewlett Packard Co | HPWT-FH00G4000 vs HPWT-FH00G4000 |
HPWT-FH00G4000 | SINGLE COLOR LED, RED-ORANGE, 5mm | Avago Technologies | HPWT-FH00G4000 vs HPWT-FH00G4000 |