Part Details for HPW-2E1A22 by OTTO Engineering Inc
Overview of HPW-2E1A22 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPW-2E1A22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-HPW-2E1A22
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors Lever Style 22 AWG 2.5 +/- 1.5VDC RoHS: Compliant | 0 |
|
$91.1000 / $112.5700 | Order Now |
DISTI #
000000000003792780
|
Sager | Thumbwheel Switches & Pushwheel Switches Lever Style 22 AWG 2.5 +/- 1.5VDC Min Qty: 3 | 0 |
|
$59.4200 / $89.4000 | Buy Now |